
ENI58IL-S10CA5-1024UD1-RAA | |
|---|---|
DigiKey Part Number | 2046-ENI58IL-S10CA5-1024UD1-RAA-ND |
Manufacturer | |
Manufacturer Product Number | ENI58IL-S10CA5-1024UD1-RAA |
Description | ENC INCREM VOLT USR SEL CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Voltage User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 30V |
Manufacturer Pepperl+Fuchs, Inc. | Actuator Type 10mm Dia Flatted End |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
Encoder Type Incremental | Mounting Type Flange Mount |
Output Type Voltage | Orientation User Selectable |
Pulses per Revolution 1024 | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,556.97000 | ₹30,556.97 |