
FE-RR15 | |
|---|---|
DigiKey Part Number | 2046-FE-RR15-ND |
Manufacturer | |
Manufacturer Product Number | FE-RR15 |
Description | REFLECTOR 55MM X 35MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reflector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Reflector | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,255.10000 | ₹2,255.10 |
| 5 | ₹2,062.02000 | ₹10,310.10 |
| 10 | ₹1,990.17300 | ₹19,901.73 |
| 25 | ₹1,904.27440 | ₹47,606.86 |
| 50 | ₹1,845.49280 | ₹92,274.64 |
| 100 | ₹1,791.56610 | ₹1,79,156.61 |
| 500 | ₹1,682.88512 | ₹8,41,442.56 |