
FLT-8-H-2800-50/120A | |
|---|---|
DigiKey Part Number | 2046-FLT-8-H-2800-50/120A-ND |
Manufacturer | |
Manufacturer Product Number | FLT-8-H-2800-50/120A |
Description | PHOTOELECTRIC (DOORS, GATES, ELE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.937" ~ 110.236" (100mm ~ 2.8m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 100ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP65 |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 3.937" ~ 110.236" (100mm ~ 2.8m) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 15V ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,04,168.90000 | ₹1,04,168.90 |