
FVS58N-011ADR3BN-0013 | |
|---|---|
DigiKey Part Number | 2046-FVS58N-011ADR3BN-0013-ND |
Manufacturer | |
Manufacturer Product Number | FVS58N-011ADR3BN-0013 |
Description | ENC ABSLT PSH-PUL USR SELCT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Push-Pull User Selectable |
Datasheet | Datasheet |
Category | Actuator Type 10mm Dia Flatted End |
Manufacturer Pepperl+Fuchs, Inc. | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Push-Pull | Termination Style Connector |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93,945.47000 | ₹93,945.47 |