Optical Sensor PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL5-L/43A/115

DigiKey Part Number
2046-GL5-L/43A/115-ND
Manufacturer
Manufacturer Product Number
GL5-L/43A/115
Description
PHOTOELECTRIC (AUTOMATION)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Sensor PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
-
Voltage - Supply
5V ~ 24V
Response Time
80µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Infrared (940nm)
Connection Method
Cable
Ingress Protection
IP50
Cable Length
78.74" (2m)
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,300.65000₹3,300.65
10₹2,683.01100₹26,830.11
100₹2,326.28600₹2,32,628.60
Manufacturers Standard Package