
GL5-T/43A/115 | |
|---|---|
DigiKey Part Number | 2046-GL5-T/43A/115-ND |
Manufacturer | |
Manufacturer Product Number | GL5-T/43A/115 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 80µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared (940nm) | |
Connection Method | Cable | |
Ingress Protection | IP50 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,300.65000 | ₹3,300.65 |
| 10 | ₹2,683.01100 | ₹26,830.11 |
| 100 | ₹2,326.28600 | ₹2,32,628.60 |