
GLD3-RT/115/147 | |
|---|---|
DigiKey Part Number | 2046-GLD3-RT/115/147-ND |
Manufacturer | |
Manufacturer Product Number | GLD3-RT/115/147 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.118" (3mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 0.118" (3mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 100µs | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,672.27000 | ₹21,672.27 |
| 10 | ₹18,981.24300 | ₹1,89,812.43 |