
GLV18-8-200/115/120 | |
|---|---|
DigiKey Part Number | 2046-GLV18-8-200/115/120-ND |
Manufacturer | |
Manufacturer Product Number | GLV18-8-200/115/120 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.000" ~ 7.874" (0mm ~ 200mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | GLV18-8-200/115/120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.000" ~ 7.874" (0mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,903.58000 | ₹11,903.58 |
| 10 | ₹10,203.86700 | ₹1,02,038.67 |
| 100 | ₹9,228.98300 | ₹9,22,898.30 |