
LGS25-1800-IO/35/110/115B/146 | |
|---|---|
DigiKey Part Number | 2046-LGS25-1800-IO/35/110/115B/146-ND |
Manufacturer | |
Manufacturer Product Number | LGS25-1800-IO/35/110/115B/146 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 19.685" ~ 314.961" (500mm ~ 8m) Push-Pull, PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 19.685" ~ 314.961" (500mm ~ 8m) | |
Voltage - Supply | 18V ~ 30V | |
Response Time | 8ms | |
Output Configuration | Push-Pull, PNP - Dark-ON/Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,62,684.12000 | ₹1,62,684.12 |