
LS610-DA-IBS/F2/35 | |
|---|---|
DigiKey Part Number | 2046-LS610-DA-IBS/F2/35-ND |
Manufacturer | |
Manufacturer Product Number | LS610-DA-IBS/F2/35 |
Description | SENSOR - OPTICAL RS-422 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor RS-422 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Optical | |
Output Type | RS-422 | |
Operating Temperature | -10°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,05,709.96000 | ₹2,05,709.96 |