
LVL-A7-AG1A-E5V1-CG..EMS | |
|---|---|
DigiKey Part Number | 2046-LVL-A7-AG1A-E5V1-CG..EMS-ND |
Manufacturer | |
Manufacturer Product Number | LVL-A7-AG1A-E5V1-CG..EMS |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output Panel Mount, M12 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | - | |
Current | 250 mA | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M12 Thread | |
Material - Housing & Prism | Polyphenylene Sulphide (PPS) | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 10V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42,889.79000 | ₹42,889.79 |