
MD17/115 | |
|---|---|
DigiKey Part Number | 2046-MD17/115-ND |
Manufacturer | |
Manufacturer Product Number | MD17/115 |
Description | THRU BEAM EMITTER 0-15M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 590.551" (0m ~ 15m) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 590.551" (0m ~ 15m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | Infrared (950nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,321.74000 | ₹6,321.74 |
| 5 | ₹5,847.04800 | ₹29,235.24 |
| 10 | ₹5,669.99500 | ₹56,699.95 |
| 25 | ₹5,458.16480 | ₹1,36,454.12 |
| 50 | ₹5,313.16760 | ₹2,65,658.38 |
| 100 | ₹5,180.12590 | ₹5,18,012.59 |