Retroreflective Optical Sensor 196.85" (5m) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML100-55/103/115

DigiKey Part Number
2046-ML100-55/103/115-ND
Manufacturer
Manufacturer Product Number
ML100-55/103/115
Description
RETROREFLECTIVE SEN W/PLR FIL 5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 196.85" (5m) Module
Datasheet
 Datasheet
EDA/CAD Models
ML100-55/103/115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Light
Infrared
Manufacturer
Pepperl+Fuchs, Inc.
Mounting Type
Chassis Mount
Packaging
Box
Current - Supply
20 mA
Part Status
Active
Voltage - Supply
10V ~ 30V
Sensing Distance
196.85" (5m)
Package / Case
Module
Sensing Method
Retroreflective
Base Product Number
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹10,829.15000₹10,829.15
5₹10,071.91600₹50,359.58
10₹9,789.56200₹97,895.62
25₹9,451.70680₹2,36,292.67
50₹9,220.30740₹4,61,015.37
100₹9,007.93650₹9,00,793.65
Manufacturers Standard Package