Reflective Optical Sensor 0.197" ~ 13.780" (5mm ~ 350mm) PNP - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML100-8-H-350-RT/95/103

DigiKey Part Number
2046-ML100-8-H-350-RT/95/103-ND
Manufacturer
Manufacturer Product Number
ML100-8-H-350-RT/95/103
Description
PHOTO SEN 5-350MM BACK SUPPRESS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.197" ~ 13.780" (5mm ~ 350mm) PNP - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
EDA/CAD Models
ML100-8-H-350-RT/95/103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
0.197" ~ 13.780" (5mm ~ 350mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP - Open Collector, Light-ON\Dark-ON
Light Source
Red LED
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-30°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹16,114.65000₹16,114.65
5₹15,047.11600₹75,235.58
10₹14,649.30500₹1,46,493.05
25₹14,173.06880₹3,54,326.72
50₹13,846.89920₹6,92,344.96
Manufacturers Standard Package