
ML100-8-H-350-RT/98/103 | |
|---|---|
DigiKey Part Number | 2046-ML100-8-H-350-RT/98/103-ND |
Manufacturer | |
Manufacturer Product Number | ML100-8-H-350-RT/98/103 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.197" ~ 13.780" (5mm ~ 350mm) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.197" ~ 13.780" (5mm ~ 350mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | Light-On | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,369.87000 | ₹17,369.87 |
| 10 | ₹15,096.41200 | ₹1,50,964.12 |