MLV12-8-H-250-RT/47/65B/124 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pepperl+Fuchs, Inc.
In Stock: 20
Unit Price: ₹18,716.41000
Datasheet
Diffuse Optical Sensor 0.787" ~ 9.843" (20mm ~ 250mm) PNP - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLV12-8-H-250-RT/47/65B/124

DigiKey Part Number
2046-MLV12-8-H-250-RT/47/65B/124-ND
Manufacturer
Manufacturer Product Number
MLV12-8-H-250-RT/47/65B/124
Description
PHOTO SEN 20-250MM BACK SUPPRESS
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.787" ~ 9.843" (20mm ~ 250mm) PNP - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensing Method
Diffuse
Sensing Distance
0.787" ~ 9.843" (20mm ~ 250mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Open Collector, Light-ON\Dark-ON
Light Source
Red LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes