
MMB70-12GH50-1N-V1 | |
|---|---|
DigiKey Part Number | 2046-MMB70-12GH50-1N-V1-ND |
Manufacturer | |
Manufacturer Product Number | MMB70-12GH50-1N-V1 |
Description | MAGNETIC FIELD SENSOR 70MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet M12 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | MMB70-12GH50-1N-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Actuator Material | Magnet | |
Termination Style | M12 | |
Frequency | 1 kHz | |
Voltage - Supply | 8.2V | |
Must Operate | 5 ~ 70mm | |
Must Release | - | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,929.69000 | ₹19,929.69 |
| 5 | ₹18,648.19600 | ₹93,240.98 |
| 10 | ₹18,170.52500 | ₹1,81,705.25 |
| 25 | ₹17,598.69800 | ₹4,39,967.45 |
| 50 | ₹17,206.94400 | ₹8,60,347.20 |