
MV17/115/136 | |
|---|---|
DigiKey Part Number | 2046-MV17/115/136-ND |
Manufacturer | |
Manufacturer Product Number | MV17/115/136 |
Description | THRU BEAM RECEIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.000" ~ 0.591" (0mm ~ 15mm) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.000" ~ 0.591" (0mm ~ 15mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | Infrared (950nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,028.79000 | ₹9,028.79 |
| 5 | ₹8,381.70800 | ₹41,908.54 |
| 10 | ₹8,140.44900 | ₹81,404.49 |
| 25 | ₹7,851.77800 | ₹1,96,294.45 |
| 50 | ₹7,654.14900 | ₹3,82,707.45 |
| 100 | ₹7,472.74380 | ₹7,47,274.38 |