
MWC25M-L2M-B16-0,3M-DT6P | |
|---|---|
DigiKey Part Number | 2046-MWC25M-L2M-B16-0,3M-DT6P-ND |
Manufacturer | |
Manufacturer Product Number | MWC25M-L2M-B16-0,3M-DT6P |
Description | RADAR SENSOR CANOPEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,06,779.04000 | ₹1,06,779.04 |
| 5 | ₹1,02,970.53000 | ₹5,14,852.65 |