
MWC25M-L2M-B16-V15 | |
|---|---|
DigiKey Part Number | 2046-MWC25M-L2M-B16-V15-ND |
Manufacturer | |
Manufacturer Product Number | MWC25M-L2M-B16-V15 |
Description | RADAR SENSOR CANOPEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72,771.74000 | ₹72,771.74 |
| 5 | ₹68,902.10200 | ₹3,44,510.51 |
| 10 | ₹68,542.03000 | ₹6,85,420.30 |