Inductive Proximity Sensor 0.059" (1.5mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB1.5-F79-E0

DigiKey Part Number
2046-NBB1.5-F79-E0-ND
Manufacturer
Manufacturer Product Number
NBB1.5-F79-E0
Description
INDUCTIVE SEN 1.5MM NPN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.059" (1.5mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.059" (1.5mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Polyamide (PA)
Voltage - Supply
5V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,103.57000₹7,103.57
5₹6,577.62600₹32,888.13
10₹6,381.75000₹63,817.50
25₹6,147.33120₹1,53,683.28
50₹5,986.90240₹2,99,345.12
100₹5,839.61250₹5,83,961.25
Manufacturers Standard Package