NBB15-30GM60-A2-V1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: ₹13,537.13000
Datasheet
Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB15-30GM60-A2-V1

DigiKey Part Number
2046-NBB15-30GM60-A2-V1-ND
Manufacturer
Manufacturer Product Number
NBB15-30GM60-A2-V1
Description
INDUCTIVE SEN 15MM PNP
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.591" (15mm)
Output Type
PNP-NC/NO, 4-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes