Inductive Proximity Sensor 0.787" (20mm) IP69K Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB20-L2-E2-V1

DigiKey Part Number
2046-NBB20-L2-E2-V1-ND
Manufacturer
Manufacturer Product Number
NBB20-L2-E2-V1
Description
INDUCTIVE SEN 20MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.787" (20mm) IP69K Module
Datasheet
 Datasheet
EDA/CAD Models
NBB20-L2-E2-V1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.787" (20mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Polyamide (PA)
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP69K
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,454.77000₹8,454.77
5₹7,843.46600₹39,217.33
10₹7,615.53300₹76,155.33
25₹7,342.87040₹1,83,571.76
50₹7,156.21880₹3,57,810.94
100₹6,984.87780₹6,98,487.78
Manufacturers Standard Package