
NBB20-L3M-A2-C3-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB20-L3M-A2-C3-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB20-L3M-A2-C3-V1 |
Description | INDUCTIVE SEN 20MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Zinc Die-Cast | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,351.69000 | ₹13,351.69 |
| 5 | ₹12,443.87200 | ₹62,219.36 |
| 10 | ₹12,105.51400 | ₹1,21,055.14 |
| 25 | ₹11,700.58320 | ₹2,92,514.58 |
| 50 | ₹11,423.33620 | ₹5,71,166.81 |