
NBB20-U1-UU | |
|---|---|
DigiKey Part Number | 2046-NBB20-U1-UU-ND |
Manufacturer | |
Manufacturer Product Number | NBB20-U1-UU |
Description | INDUCTIVE SEN 20MM NO/NC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB20-U1-UU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | SCR-NC/NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 20 VAC ~ 253 VAC, 20 VDC ~ 300 VDC | |
Termination Style | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,319.68000 | ₹24,319.68 |
| 5 | ₹22,799.81800 | ₹1,13,999.09 |
| 10 | ₹22,232.96800 | ₹2,22,329.68 |
| 25 | ₹21,554.51800 | ₹5,38,862.95 |