Inductive Proximity Sensor 0.787" (20mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB20-U4-UU

DigiKey Part Number
2046-NBB20-U4-UU-ND
Manufacturer
Manufacturer Product Number
NBB20-U4-UU
Description
INDUCTIVE SEN 22MM NO/NC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.787" (20mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.787" (20mm)
Output Type
SCR-NC/NO, 2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Polyamide (PA)
Voltage - Supply
20 VAC ~ 253 VAC, 20 VDC ~ 300 VDC
Termination Style
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹24,675.65000₹24,675.65
5₹23,136.59200₹1,15,682.96
10₹22,562.84700₹2,25,628.47
25₹21,875.71160₹5,46,892.79
Manufacturers Standard Package