
NBB5-18GM50-E2-5M | |
|---|---|
DigiKey Part Number | 2046-NBB5-18GM50-E2-5M-ND |
Manufacturer | |
Manufacturer Product Number | NBB5-18GM50-E2-5M |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP65, IP66, IP67, IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass | |
Voltage - Supply | 5V ~ 36V | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP65, IP66, IP67, IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,577.20000 | ₹13,577.20 |
| 5 | ₹11,892.21000 | ₹59,461.05 |
| 10 | ₹11,263.57800 | ₹1,12,635.78 |