
NBB5-18GM60-I3-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB5-18GM60-I3-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB5-18GM60-I3-V1 |
Description | INDUCTIVE OTHERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" ~ 0.197" (1mm ~ 5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBB5-18GM60-I3-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" ~ 0.197" (1mm ~ 5mm) | |
Output Type | Analog Current | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,485.10000 | ₹28,485.10 |