
NBB8-18GM50-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB8-18GM50-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB8-18GM50-A2-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP65, IP66, IP67, IP68 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBB8-18GM50-A2-V1 Models |
Category | Material - Body Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP, 4-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,479.13000 | ₹15,479.13 |