
NBB8-18GM50-E2-3G-3D | |
|---|---|
DigiKey Part Number | 2046-NBB8-18GM50-E2-3G-3D-ND |
Manufacturer | |
Manufacturer Product Number | NBB8-18GM50-E2-3G-3D |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP66, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBB8-18GM50-E2-3G-3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,596.31000 | ₹17,596.31 |