
NBN3-F31K-Z8-K | |
|---|---|
DigiKey Part Number | 2046-NBN3-F31K-Z8-K-ND |
Manufacturer | |
Manufacturer Product Number | NBN3-F31K-Z8-K |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NBN3-F31K-Z8-K Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 6V ~ 60V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,808.93000 | ₹32,808.93 |