
NBN8-12GM75-US | |
|---|---|
DigiKey Part Number | 2046-NBN8-12GM75-US-ND |
Manufacturer | |
Manufacturer Product Number | NBN8-12GM75-US |
Description | INDUCTIVE AC/DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20VAC/DC ~ 250VAC/DC |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,493.12000 | ₹23,493.12 |