Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCB15-30GM50-Z4-V1

DigiKey Part Number
2046-NCB15-30GM50-Z4-V1-ND
Manufacturer
Manufacturer Product Number
NCB15-30GM50-Z4-V1
Description
INDUCTIVE SEN 15.8MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
3.5V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
SCR-NO, 2-Wire
Package / Case
Cylinder, Threaded - M30
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹13,999.33000₹13,999.33
5₹13,054.05400₹65,270.27
10₹12,701.62500₹1,27,016.25
25₹12,279.75280₹3,06,993.82
50₹11,990.89500₹5,99,544.75
Manufacturers Standard Package