
NCB2-V3-N0 | |
|---|---|
DigiKey Part Number | 2046-NCB2-V3-N0-ND |
Manufacturer | |
Manufacturer Product Number | NCB2-V3-N0 |
Description | INDUCTIVE SEN 2MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | SCR-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 8.2V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 100°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,070.84000 | ₹8,070.84 |
| 5 | ₹7,483.20800 | ₹37,416.04 |
| 10 | ₹7,264.40800 | ₹72,644.08 |
| 25 | ₹7,002.55520 | ₹1,75,063.88 |
| 50 | ₹6,823.28400 | ₹3,41,164.20 |
| 100 | ₹6,658.70810 | ₹6,65,870.81 |