
NEB22-30GM60-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NEB22-30GM60-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NEB22-30GM60-E2-V1 |
Description | INDUCTIVE SEN 22MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,846.98000 | ₹17,846.98 |
| 5 | ₹16,681.78400 | ₹83,408.92 |
| 10 | ₹16,247.35200 | ₹1,62,473.52 |
| 25 | ₹15,727.29960 | ₹3,93,182.49 |
| 50 | ₹15,371.19840 | ₹7,68,559.92 |