
NJ15-30GK-N | |
|---|---|
DigiKey Part Number | 2046-NJ15-30GK-N-ND |
Manufacturer | |
Manufacturer Product Number | NJ15-30GK-N |
Description | INDUCTIVE SEN 15MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP66, IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP66, IP68 |
Sensing Distance 0.591" (15mm) | Indicator No Indicator |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,979.88000 | ₹12,979.88 |
| 5 | ₹12,094.42400 | ₹60,472.12 |
| 10 | ₹11,764.17300 | ₹1,17,641.73 |
| 25 | ₹11,368.99000 | ₹2,84,224.75 |
| 50 | ₹11,098.43400 | ₹5,54,921.70 |