
NJ2-11-SN | |
|---|---|
DigiKey Part Number | 2046-NJ2-11-SN-ND |
Manufacturer | |
Manufacturer Product Number | NJ2-11-SN |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP68 Cylinder |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.079" (2mm) | Indicator No Indicator |
Output Type NAMUR-NC, 2-Wire | Package / Case Cylinder |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,388.16000 | ₹20,388.16 |