Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
NJ5-18GM-N

NJ4-12GM-N

DigiKey Part Number
2046-NJ4-12GM-N-ND
Manufacturer
Manufacturer Product Number
NJ4-12GM-N
Description
INDUCTIVE SEN 4MM NAMUR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
SCR-NC, 2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
8.2V
Termination Style
Cable
Operating Temperature
-25°C ~ 100°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹11,767.53000₹11,767.53
5₹10,954.01400₹54,770.07
10₹10,650.78700₹1,06,507.87
25₹10,287.66000₹2,57,191.50
50₹10,039.05820₹5,01,952.91
Manufacturers Standard Package