
NJ4-12GM50-WS | |
|---|---|
DigiKey Part Number | 2046-NJ4-12GM50-WS-ND |
Manufacturer | |
Manufacturer Product Number | NJ4-12GM50-WS |
Description | INDUCTIVE SEN 4MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 20V ~ 253V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,572.90000 | ₹18,572.90 |
| 5 | ₹17,367.26200 | ₹86,836.31 |
| 10 | ₹16,917.63900 | ₹1,69,176.39 |
| 25 | ₹16,379.41520 | ₹4,09,485.38 |
| 50 | ₹16,010.82720 | ₹8,00,541.36 |