
NJ5-18GM-N-5M | |
|---|---|
DigiKey Part Number | 2046-NJ5-18GM-N-5M-ND |
Manufacturer | |
Manufacturer Product Number | NJ5-18GM-N-5M |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP66, IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 25V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP66, IP67 |
Sensing Distance 0.197" (5mm) | Indicator No Indicator |
Output Type NAMUR-NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,596.31000 | ₹17,596.31 |
| 5 | ₹15,429.36600 | ₹77,146.83 |
| 10 | ₹14,626.75400 | ₹1,46,267.54 |