
NJ5-18GM-N-V1 | |
|---|---|
DigiKey Part Number | 2046-NJ5-18GM-N-V1-ND |
Manufacturer | |
Manufacturer Product Number | NJ5-18GM-N-V1 |
Description | INDUCTIVE SEN 5MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | SCR-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 5V ~ 25V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 100°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,608.07000 | ₹12,608.07 |
| 5 | ₹11,744.23200 | ₹58,721.16 |
| 10 | ₹11,422.27400 | ₹1,14,222.74 |
| 25 | ₹11,036.87520 | ₹2,75,921.88 |
| 50 | ₹10,773.02840 | ₹5,38,651.42 |