Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMB3-8GM50-E2-C-V1

DigiKey Part Number
2046-NMB3-8GM50-E2-C-V1-ND
Manufacturer
Manufacturer Product Number
NMB3-8GM50-E2-C-V1
Description
INDUCTIVE SEN 3MM PNP XYLAN COAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Stainless Steel
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.118" (3mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M8
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹17,027.88000₹17,027.88
5₹15,908.71400₹79,543.57
10₹15,491.52000₹1,54,915.20
25₹14,992.06200₹3,74,801.55
50₹14,650.12520₹7,32,506.26
Manufacturers Standard Package