
NMB5-12GM65-E2-C-V1 | |
|---|---|
DigiKey Part Number | 2046-NMB5-12GM65-E2-C-V1-ND |
Manufacturer | |
Manufacturer Product Number | NMB5-12GM65-E2-C-V1 |
Description | IND SEN 5MM PNP XYLAN COATED SS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,381.28000 | ₹15,381.28 |
| 5 | ₹14,355.86200 | ₹71,779.31 |
| 10 | ₹13,973.61300 | ₹1,39,736.13 |
| 25 | ₹13,516.10760 | ₹3,37,902.69 |
| 50 | ₹13,202.77880 | ₹6,60,138.94 |