
NRB20-L3-A2-C-V1 | |
|---|---|
DigiKey Part Number | 2046-NRB20-L3-A2-C-V1-ND |
Manufacturer | |
Manufacturer Product Number | NRB20-L3-A2-C-V1 |
Description | INDUCTIVE SEN 20MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Zinc Die-Cast |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Module |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,443.94000 | ₹13,443.94 |
| 5 | ₹12,531.09400 | ₹62,655.47 |
| 10 | ₹12,190.77900 | ₹1,21,907.79 |
| 25 | ₹11,783.48160 | ₹2,94,587.04 |
| 50 | ₹11,504.48260 | ₹5,75,224.13 |