
NRB20-L3-E2-C-V1 | |
|---|---|
DigiKey Part Number | 2046-NRB20-L3-E2-C-V1-ND |
Manufacturer | |
Manufacturer Product Number | NRB20-L3-E2-C-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Gd-Zn (Gadolinium-Zinc) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,304.75000 | ₹16,304.75 |