
OBT150-18GM60-E5-V1 | |
|---|---|
DigiKey Part Number | 2046-OBT150-18GM60-E5-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBT150-18GM60-E5-V1 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.394" ~ 5.9" (10mm ~ 150mm) ADJ PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - Light-ON |
Packaging Box | Light Source Red LED |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Triangulation | Ingress Protection IP67 |
Sensing Distance 0.394" ~ 5.9" (10mm ~ 150mm) ADJ | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,043.36000 | ₹12,043.36 |
| 10 | ₹10,991.19600 | ₹1,09,911.96 |