
OBT30-R2F-E0-L | |
|---|---|
DigiKey Part Number | 2046-OBT30-R2F-E0-L-ND |
Manufacturer | |
Manufacturer Product Number | OBT30-R2F-E0-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.118" ~ 1.181" (3mm ~ 30mm) Light-On |
Datasheet | Datasheet |
Category | Output Configuration Light-On |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red (680nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Triangulation | Cable Length 78.74" (2m) |
Sensing Distance 0.118" ~ 1.181" (3mm ~ 30mm) | Adjustment Type Fixed |
Voltage - Supply 12V ~ 24V | Operating Temperature -10°C ~ 60°C |
Response Time 250µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,812.39000 | ₹18,812.39 |
| 10 | ₹16,396.17000 | ₹1,63,961.70 |