
RJ43-E2 | |
|---|---|
DigiKey Part Number | 2046-RJ43-E2-ND |
Manufacturer | |
Manufacturer Product Number | RJ43-E2 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Output Type PNP-NO, 3-Wire | Indicator No Indicator |
Shielding Unshielded | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50,293.42000 | ₹50,293.42 |