
RL39-54/32/40A/82A/116 | |
|---|---|
DigiKey Part Number | 2046-RL39-54/32/40A/82A/116-ND |
Manufacturer | |
Manufacturer Product Number | RL39-54/32/40A/82A/116 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1.5ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Packaging Box | Light Source Red LED |
Part Status Active | Connection Method Terminal Block |
Sensing Method Retroreflective | Ingress Protection IP54 |
Sensing Distance 0" ~ 196.850" (0m ~ 5m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,819.42000 | ₹38,819.42 |
| 10 | ₹34,643.10700 | ₹3,46,431.07 |