
RLK39-8-2000/31/40A/116 | |
|---|---|
DigiKey Part Number | 2046-RLK39-8-2000/31/40A/116-ND |
Manufacturer | |
Manufacturer Product Number | RLK39-8-2000/31/40A/116 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0" ~ 78.740" (0m ~ 2m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Relay - Dark-ON/Light-ON |
Packaging Box | Light Source Infrared LED |
Part Status Active | Connection Method Terminal |
Sensing Method Diffuse | Ingress Protection IP67 |
Sensing Distance 0" ~ 78.740" (0m ~ 2m) | Adjustment Type Adjustable |
Voltage - Supply 24 ~ 240VAC, 12 ~ 240VDC | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47,182.87000 | ₹47,182.87 |
| 10 | ₹42,351.08000 | ₹4,23,510.80 |